The R1114Q161D-TR-FE is a 4-pin linear voltage regulator with a nominal output voltage of 1.6V and a dropout voltage of 0.65V. It operates within an input voltage range of 2-6V. The device is packaged in a SC-82AB package with 4 pins. It is suitable for use in a variety of applications requiring a stable voltage supply.
Ricoh R1114Q161D-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.568 |
| Output Voltage1-Max | 1.632 |
| Output Voltage1-Nom | 1.6 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1114Q161D-TR-FE to view detailed technical specifications.
No datasheet is available for this part.