The R1121N311A-TR is a 3.1V linear voltage regulator with a maximum output current of 0.15A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 8V. The device is packaged in a 5-pin LSSOP package and has a fixed output voltage with a nominal dropout voltage of 0.2V. The R1121N311A-TR is compliant with various specifications, including JEDEC and AEC-Q100.
Ricoh R1121N311A-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.1 |
| Input Voltage Absolute-Max | 9 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.