The R1122N301B-TL is a linear voltage regulator LDO with a nominal output voltage of 3V and a maximum output current of 150mA. It is available in an LSSOP-8 package and has a maximum input voltage of 6V. The regulator has a dropout voltage of 260mV and is suitable for applications where a stable voltage is required.
Ricoh R1122N301B-TL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.