Positive fixed output LDO regulator, 0.8V output voltage, 0.3A maximum output current. Features 1.4V minimum input voltage and 6V maximum input voltage. Dropout voltage is 0.62V at 300mA typical, with a ±2% accuracy. Housed in a 6-pin HSON EP surface-mount package with an exposed pad for heat sinking. Includes current foldback, current limit, and enable control.
Sign in to ask questions about the Ricoh R1131D082B-TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ricoh R1131D082B-TR-F technical specifications.
| Package Family Name | SON |
| Package/Case | HSON EP |
| Package Description | Heat Sinked Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.8V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.62@300mAV |
| Maximum Dropout Voltage @ Current | 0.85@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.15%/V |
| Load Regulation | 70mV |
| Maximum Power Dissipation | 900mW |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ricoh R1131D082B-TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.