The R1131N101D-TR-FE is a low dropout linear voltage regulator with a 1V output voltage and a maximum output current of 300mA. It has a 5-pin LSSOP package and operates over a temperature range of -40°C to 85°C. The device has a minimum input voltage of 1.4V and a maximum input voltage of 6V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Ricoh R1131N101D-TR-FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ricoh R1131N101D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.98 |
| Output Voltage1-Max | 1.02 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1131N101D-TR-FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.