The R1154L090B-TR is a 6-pin DFN-6 linear voltage regulator from Ricoh. It has a single function and operates within a 10-24V input voltage range. The output voltage is nominally 9V, with a minimum of 8.82V and a maximum of 9.18V. The device is packaged in a 1.6mm x 1.6mm DFN-6 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 10 |
| Output Voltage1-Min | 8.82 |
| Output Voltage1-Max | 9.18 |
| Output Voltage1-Nom | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |