The R1160N091B-TR-FE is a 5-pin SOT-23 linear voltage regulator LDO with a nominal output voltage of 0.9V. It can handle an input voltage range of 1.4V to 6V and provide up to 250mA of output current. The dropout voltage is maximally 0.7V. The device is available in a 1.6mm wide and 2.9mm long package with a 5-pin count.
Ricoh R1160N091B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.855 |
| Output Voltage1-Max | 0.945 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 0.9 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.