The R1161N181B-TR-FE is a 1.8V linear voltage regulator with a maximum output current of 350mA. It is packaged in a 5-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. The device operates within a temperature range of at least 1.4V to 6V input voltage. It is compliant with halogen-free and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.35 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |