The R1161N281D-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It operates over an input voltage range of 1.4V to 6V and provides a fixed output voltage of 2.8V. The device can handle an output current of up to 350mA. The regulator is packaged in a halogen-free and RoHS compliant SOT-23 package with 5 pins. It is suitable for use in a variety of applications requiring a stable voltage source.
Ricoh R1161N281D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.35 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.