The R1163N151B-TR-FE is a low dropout linear voltage regulator with a nominal output voltage of 1.5V. It has a maximum dropout voltage of 0.68V and can operate with an input voltage range of 2V to 6V. The device is packaged in a 5-pin SOT-23 package and is suitable for use in a variety of applications where a low dropout voltage regulator is required. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.4625 |
| Output Voltage1-Max | 1.5375 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |