The R1163N181D-TR-FE is a 5-pin dual output low dropout (LDO) voltage regulator from Ricoh. It features a nominal output voltage of 1.8V with a maximum dropout voltage of 0.49V. The device operates within a wide input voltage range of 2V to 6V. The R1163N181D-TR-FE is packaged in a SOT-23, 5 PIN package, suitable for surface mount applications.
Ricoh R1163N181D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.755 |
| Output Voltage1-Max | 1.845 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.49 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.