The R1163N331B-TR-FE is a 5-pin dual output linear voltage regulator IC from Ricoh. It operates from an input voltage range of 2 to 6V and provides a regulated output voltage of 3.3V. The device features a dropout voltage of up to 0.35V and is packaged in a SOT-23-5 package. The operating temperature range is not specified in the provided data.
Ricoh R1163N331B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.2175 |
| Output Voltage1-Max | 3.3825 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.