The R1170D251B-TR-FE is a 6-pin HSON linear voltage regulator from Ricoh. It has a nominal output voltage of 2.5V and can supply up to 0.8A of current. The device has a maximum input voltage of 6V and is available in a 6-pin R-PDSO-N6 package. The R1170D251B-TR-FE is suitable for use in applications requiring a stable and efficient voltage supply.
Ricoh R1170D251B-TR-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.8 |
| Output Voltage1-Nom | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.