The R1170S191B-E2-FE is a dual linear voltage regulator from Ricoh with a maximum input voltage of 6V and a nominal output voltage of 1.9V. It has a maximum output current of 0.8A and is packaged in a 6-pin HSOP package. The device is designed for use in a variety of applications requiring stable voltage regulation. It operates within a temperature range of -40 to 85°C. The R1170S191B-E2-FE is a JEDEC package code R-PDSO-G6 device.
Ricoh R1170S191B-E2-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Output Voltage1-Min | 1.862 |
| Output Voltage1-Max | 1.938 |
| Output Current1-Max | 0.8 |
| Output Voltage1-Nom | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.