The R1172N271D-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It has a nominal output voltage of 2.7V and a maximum dropout voltage of 0.1V. The input voltage range is from 3.2V to 6V. The device is packaged in a 5-pin SOT-23 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Ricoh R1172N271D-TR-FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ricoh R1172N271D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.2 |
| Output Voltage1-Min | 2.646 |
| Output Voltage1-Max | 2.754 |
| Output Voltage1-Nom | 2.7 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1172N271D-TR-FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.