The R1172N301D-TR-FE is a dual linear voltage regulator with a nominal output voltage of 3V. It can regulate input voltages between 3.5V and 6V, with a maximum dropout voltage of 0.1V. The device is packaged in a 5-pin SOT-23 package and features a dual terminal position. It is designed for use in power management applications and is suitable for use in a variety of environments.
Ricoh R1172N301D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.