The R1172N331D-TR-FE is a 5-pin dual output linear voltage regulator IC from Ricoh. It operates within a 3.8V to 6V input voltage range and provides two regulated output voltages of 3.3V each. The dropout voltage for the first output is 0.1V. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in various applications requiring stable voltage regulation.
Ricoh R1172N331D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.