Adjustable positive LDO regulator, CMOS technology, housed in a 5-terminal PDSO5 package (JEDEC R-PDSO-F5) with dimensions of 2.5mm width and 4.5mm length. This single-function device offers a maximum output current of 1A. It is designed for power management applications and is compliant with HALOGEN FREE and ROHS standards.
Ricoh R1173H001D-T1-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1173H001D-T1-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.