The R1173H101D-T1-FE is a 5-pin dual linear voltage regulator with an input voltage range of 1.4V to 6V and an output voltage of 1V. It has a maximum output current of 1A and is packaged in a R-PDSO-F5 package with a width of 2.5mm and a length of 4.5mm. The device is suitable for use in a variety of applications, including power management and voltage regulation. The operating temperature range is not specified in the provided data.
Ricoh R1173H101D-T1-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.98 |
| Output Voltage1-Max | 1.02 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1173H101D-T1-FE to view detailed technical specifications.
No datasheet is available for this part.