The R1180D301C-TR-FE is a 6-pin dual output linear voltage regulator IC from Ricoh. It has a nominal output voltage of 3.0V and a maximum output current of 0.15A. The device is available in a R-PDSO-F6 package, measuring 1.2mm in width and 1.6mm in length. The operating temperature range is not specified. The IC is designed for use in a variety of applications, including power management.
Ricoh R1180D301C-TR-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.