The R1180N321B-TR-FE is a 5-terminal dual linear voltage regulator from Ricoh. It features a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The device has a pin count of 5 and is capable of delivering an output current of up to 0.15A. It operates within an input voltage range of 1.7V to 6V and provides a nominal output voltage of 3.2V. The device is suitable for use in power management applications.
Ricoh R1180N321B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.