The R1180Q121B-TR-FE is a single linear voltage regulator LDO with a nominal output voltage of 1.2V and a maximum output current of 0.15A. It has a maximum input voltage of 6V and a minimum input voltage of 1.7V. The device is packaged in a 4-pin TSOP package with a width of 1.25mm and a length of 2mm.
Ricoh R1180Q121B-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.