This 3.1V linear voltage regulator features a maximum output current of 1A and is packaged in a halogen-free and RoHS compliant SOT-89 package. The device operates within a specified input voltage range of 3.5V to 16V and provides a tightly regulated output voltage of 3.1V. The regulator is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.0163 |
| Output Voltage1-Max | 3.1837 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |