The R1190H050D-T1-FE is a 5-pin SOT-89 linear voltage regulator from Ricoh. It operates from an input voltage range of 3.5V to 16V and provides a regulated output voltage of 5V with a maximum output current of 1A. The device is packaged in a 2.5mm x 4.5mm SOT-89 package with 5 pins. It is suitable for use in a variety of applications requiring a stable voltage supply.
Ricoh R1190H050D-T1-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 4.865 |
| Output Voltage1-Max | 5.135 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1190H050D-T1-FE to view detailed technical specifications.
No datasheet is available for this part.