The Ricoh R1191N033D-TR-FE is a linear voltage regulator with a nominal output voltage of 3.3V and a dropout voltage of 1.8V. It operates from an input voltage range of 3.5V to 16V and features a 5-pin SOT-23 package. The device is designed for use in power management applications and is suitable for use in a variety of electronic systems. The R-PDSO-G5 package has a width of 1.6mm and a length of 2.9mm. The device is available from Ricoh.
Ricoh R1191N033D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.168 |
| Output Voltage1-Max | 3.432 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.