
This industrial-grade DC/DC controller from Ricoh features a 6-pin DFN-6 package and operates over a temperature range of -40°C to 85°C. It accepts input voltages between 2.3V and 5.5V and is suitable for use in industrial applications. The device has 6 terminals and is available in a JEDEC R-PDSO-G6 package.
Ricoh R1200N003A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.