The R1201L021A-TR is an industrial DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 6-pin DFN-6 package and has a single function. The IC can handle input voltages from 1.8V to 5.5V. It is suitable for use in industrial applications where high reliability is required.
Ricoh R1201L021A-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1201L021A-TR to view detailed technical specifications.
No datasheet is available for this part.