The R1203N071B-TR-FE is a DC/DC controller with a JEDEC package code of R-PDSO-G6, measuring 1.6mm in width and 2.9mm in length. It has 6 terminals and 1 function. The device operates within an input voltage range of 1.8V to 5.5V.
Ricoh R1203N071B-TR-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1203N071B-TR-FE to view detailed technical specifications.
No datasheet is available for this part.