The R1211N002A-TR-FE is an industrial DC/DC controller from Ricoh, packaged in a 6-pin SOT-23. It operates over a temperature range of -40 to 85°C and accepts input voltages between 2.5 and 6V. This device has 6 terminals and is a single-function IC.
Ricoh R1211N002A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.8 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1211N002A-TR-FE to view detailed technical specifications.
No datasheet is available for this part.