Switching Regulator, 1A, 1400kHz Switching Freq-Max, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN
Ricoh R1218N031A-TR-FE technical specifications.
| Pin Count | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1218N031A-TR-FE to view detailed technical specifications.
No datasheet is available for this part.