Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY, HALOGEN AND LEAD FREE, HSOP-8
Ricoh R1242S001B-E2-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1242S001B-E2-FE to view detailed technical specifications.
No datasheet is available for this part.