The R1242S001C-E2-FE is an industrial-grade DC/DC controller IC with 8 terminals and a JEDEC package code of R-PDSO-G8. It operates within a temperature range of -40°C to 85°C and has a width of 4.4mm and length of 5.2mm. The device is designed for use in industrial applications and has a single function. It can handle input voltages between 5V and 30V.
Ricoh R1242S001C-E2-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1242S001C-E2-FE to view detailed technical specifications.
No datasheet is available for this part.