The R1243S001B-E2-FE is an industrial DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a 4.4mm wide, 5.2mm long package. The device is designed for use in industrial applications and has a terminal position of dual. It can handle input voltages between 4.5V and 30V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |