The R1290K103A-E2 is a 24-pin industrial-grade DC/DC controller IC from Ricoh, featuring a quad terminal position and operating within a temperature range of -40 to 95 degrees Celsius. It has a pin count of 24 and a JEDEC package code of S-XQCC-N24, measuring 4mm in width and length. The device operates with an input voltage range of 3.3 to 5.5 volts and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |