The R1294L103A-E2 is an industrial-grade DC/DC controller with a quad terminal position and a maximum operating temperature of 95 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is available in a 24-pin QFN package. The device is designed to operate within a voltage range of 3.3 to 5.5 volts. It features a single function and a temperature grade of industrial. The device is suitable for use in a variety of applications requiring a stable and efficient power supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |