The R1501J042B-T1-FE is a linear voltage regulator LDO with a nominal output voltage of 4.2V and an operating temperature range of -40°C to 125°C. It can handle input voltages between 3V and 24V and has a dropout voltage of up to 1.125V. The device is packaged in a TO-252 5-Pin package and is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 4.053 |
| Output Voltage1-Max | 4.347 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |