Fixed Positive LDO Regulator, 12V, 0.7V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN
Checking distributor stock and pricing after the page loads.
Ricoh R1501J120B-T1-F technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.2 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 11.58 |
| Output Voltage1-Max | 12.42 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.