The R1501J150B-T1-F is a 5-pin lead-free LDO linear voltage regulator from Ricoh. It operates over a temperature range of -40°C to 125°C and provides a regulated output voltage between 14.475V and 15.525V. The device has a single function and is packaged in a TO-252 package with 5 pins.
Checking distributor stock and pricing after the page loads.
Ricoh R1501J150B-T1-F technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.2 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 14.475 |
| Output Voltage1-Max | 15.525 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.