The R1501S050B-E2-FE is a 6-pin SOP linear voltage regulator from Ricoh. It operates over a wide input voltage range of 3V to 24V and provides a stable 5V output. The device is capable of handling a maximum dropout voltage of 0.9V and can withstand operating temperatures from -40°C to 125°C. The R1501S050B-E2-FE is a single-function device with a JEDEC package code of R-PDSO-G6, measuring 3.9mm in width and 5.02mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 4.825 |
| Output Voltage1-Max | 5.175 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |