The R1514H090B-T1-FE is a 5-pin dual output linear voltage regulator from Ricoh. It operates within an input voltage range of 4 to 36V and provides a nominal output voltage of 9V with a maximum output current of 150mA. The device is packaged in a SOT-89 package with a width of 2.5mm and a length of 4.5mm. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 8.82 |
| Output Voltage1-Max | 9.18 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |