5-pin fixed positive standard linear voltage regulator. Features a PDSO5 package with a JEDEC code of R-PDSO-F5. Designed with dual terminal positions and manufactured with halogen-free and lead-free materials.
Ricoh R1515H120B-T1-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Pin Count | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1515H120B-T1-FE to view detailed technical specifications.
No datasheet is available for this part.