The R2051L01-E2 is a 16-pin industrial quad timer IC from Ricoh, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 2.4V to 5.5V and supports a maximum clock frequency of 0.032 MHz. The device is packaged in the HVQCCN package type and is suitable for use in various applications, including timer and real-time clock functions.
Ricoh R2051L01-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.3 |
| Length | 2.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R2051L01-E2 to view detailed technical specifications.
No datasheet is available for this part.