The R2051L02-E2 is a 16-pin industrial quad timer IC from Ricoh, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.8V and 5.5V, respectively. This IC supports clock frequencies up to 0.032 MHz and is designed for use with timer and real-time clock applications.
Ricoh R2051L02-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.3 |
| Length | 2.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R2051L02-E2 to view detailed technical specifications.
No datasheet is available for this part.