The R2051S01-E2-F is a 16-pin industrial-grade real-time clock IC from Ricoh, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device has a maximum clock frequency of 0.032MHz and is designed for use with timer and real-time clock applications. The R-PDSO-G16 package type is a 4.4mm wide and 5mm long LSSOP package, suitable for surface mount applications.
Ricoh R2051S01-E2-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R2051S01-E2-F to view detailed technical specifications.
No datasheet is available for this part.