The R2061L01-E2 is a 16-pin quad timer real time clock IC from Ricoh, designed for industrial temperature applications. It operates with a supply voltage of 3V, with a minimum of 1.7V and a maximum of 5.5V. The IC has a maximum clock frequency of 32.768 kHz and is packaged in a 2.3mm x 2.3mm HVQCCN package.
Ricoh R2061L01-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.3 |
| Length | 2.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R2061L01-E2 to view detailed technical specifications.
No datasheet is available for this part.