The R2221T-E2-F is a real time clock timer IC from Ricoh, featuring a 10-pin TSSOP package and industrial temperature grade. It operates over a supply voltage range of 1.5 to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device is suitable for use in applications requiring a real time clock and timer functionality, with a minimum operating temperature of -40 degrees Celsius.
Ricoh R2221T-E2-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 2.8 |
| Length | 2.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R2221T-E2-F to view detailed technical specifications.
No datasheet is available for this part.