The R2223T-E2-F is a 10-pin TSSOP industrial timer IC from Ricoh, operating over a supply voltage range of 1.5V to 5.5V. It features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 10-pin TSSOP package, measuring 2.8mm in width and 2.9mm in length. It is suitable for use in applications involving uPs/uCs/peripheral ICs, specifically timer and real-time clock functions.
Ricoh R2223T-E2-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 2.8 |
| Length | 2.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R2223T-E2-F to view detailed technical specifications.
No datasheet is available for this part.