The R3111N191A-TR is a 5-pin industrial power management IC from Ricoh, featuring a supply voltage range of 0.7V to 10V and operating temperature range of -40 to 85°C. It has a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The IC has a single function and one channel, and is available in the LSSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ricoh R3111N191A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R3111N191A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.