The R3111N302A-TR-FE is a 3-pin industrial power management IC from Ricoh, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 12V and a maximum supply voltage of 10V, with a minimum supply voltage of 0.7V. The device is packaged in a 1.6mm wide and 2.9mm long LSSOP package.
Ricoh R3111N302A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.