The R3111N491A-TR-FE is a 5-pin SOT-23 power management IC from Ricoh with a supply voltage range of 0.7V to 10V. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has a single function and one channel. It is packaged in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Ricoh R3111N491A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.